
TPS1HA08EQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HA08EQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HA08EQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HA08EQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HA08EQPWPRQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HA08EQPWPRQ1 Models |
Category | Current - Output (Max) 20A |
Mfr | Rds On (Typ) 9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 16-HTSSOP |
Voltage - Load 8V ~ 18V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.88000 | RM15.88 |
| 10 | RM11.99300 | RM119.93 |
| 25 | RM11.02400 | RM275.60 |
| 100 | RM9.95560 | RM995.56 |
| 250 | RM9.44672 | RM2,361.68 |
| 500 | RM9.13986 | RM4,569.93 |
| 1,000 | RM8.88730 | RM8,887.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.32561 | RM24,976.83 |
| Unit Price without VAT: | RM15.88000 |
|---|---|
| Unit Price with VAT: | RM17.46800 |

