Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2066TDGNRQ1

DigiKey Part Number
296-TPS2066TDGNRQ1TR-ND - Tape & Reel (TR)
296-TPS2066TDGNRQ1CT-ND - Cut Tape (CT)
296-TPS2066TDGNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2066TDGNRQ1
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2066TDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.01000RM10.01
10RM7.43900RM74.39
25RM6.79720RM169.93
100RM6.09360RM609.36
250RM5.75776RM1,439.44
500RM5.55532RM2,777.66
1,000RM5.38874RM5,388.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.21287RM13,032.17
5,000RM5.10689RM25,534.45
7,500RM5.05382RM37,903.65
Manufacturers Standard Package
Unit Price without VAT:RM10.01000
Unit Price with VAT:RM11.01100