
TPS2061DR | |
|---|---|
DigiKey Part Number | 296-26914-2-ND - Tape & Reel (TR) 296-26914-1-ND - Cut Tape (CT) 296-26914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2061DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2061DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.09700 | RM30.97 |
| 25 | RM2.79760 | RM69.94 |
| 100 | RM2.46880 | RM246.88 |
| 250 | RM2.31200 | RM578.00 |
| 500 | RM2.21752 | RM1,108.76 |
| 1,000 | RM2.13974 | RM2,139.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.77087 | RM4,427.18 |
| 5,000 | RM1.72711 | RM8,635.55 |
| 7,500 | RM1.70519 | RM12,788.92 |
| 12,500 | RM1.68091 | RM21,011.38 |
| 17,500 | RM1.66673 | RM29,167.78 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

