ADS8382IBRHPT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7,405
Unit Price: RM109.05909
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8382IBRHPT

DigiKey Part Number
296-17519-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8382IBRHPT
Description
IC ADC 18BIT SAR 28VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADS8382IBRHPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
600k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM146.98580RM36,746.45
Manufacturers Standard Package
Unit Price without VAT:RM146.98580
Unit Price with VAT:RM161.68438