OR Controller Source Selector Switch N-Channel 2:1 12-VQFN-HR (2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2121RUXR

DigiKey Part Number
296-53410-2-ND - Tape & Reel (TR)
296-53410-1-ND - Cut Tape (CT)
296-53410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2121RUXR
Description
PWR MGMT BATTERY MGMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 12-VQFN-HR (2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS2121RUXR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Current - Output (Max)
4.5A
Voltage - Supply
2.8V ~ 22V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFQFN
Supplier Device Package
12-VQFN-HR (2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,530
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.34000RM9.34
10RM6.93400RM69.34
25RM6.33240RM158.31
100RM5.67010RM567.01
250RM5.35416RM1,338.54
500RM5.16368RM2,581.84
1,000RM5.00687RM5,006.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.81316RM14,439.48
6,000RM4.71837RM28,310.22
Manufacturers Standard Package
Unit Price without VAT:RM9.34000
Unit Price with VAT:RM10.27400