Power Switch/Driver 1:1 1.3A 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2231PWR

DigiKey Part Number
TPS2231PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2231PWR
Description
IC PWR SWITCH 1:1 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1.3A 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2231PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
-
Voltage - Load
1.5V, 3.3V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
45mOhm
Input Type
-
Features
Power Good, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16,880 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM7.63283RM15,265.66
4,000RM7.47967RM29,918.68
Manufacturers Standard Package
Unit Price without VAT:RM7.63283
Unit Price with VAT:RM8.39611

Other Suppliers on DigiKey

16,880In Stock
Ships from Rochester Electronics, LLC