
TPS22945DCKR | |
|---|---|
DigiKey Part Number | 296-24475-2-ND - Tape & Reel (TR) 296-24475-1-ND - Cut Tape (CT) 296-24475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22945DCKR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22945DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.62V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 400mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.90400 | RM29.04 |
| 25 | RM2.62240 | RM65.56 |
| 100 | RM2.31160 | RM231.16 |
| 250 | RM2.16336 | RM540.84 |
| 500 | RM2.07402 | RM1,037.01 |
| 1,000 | RM2.00042 | RM2,000.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.90953 | RM5,728.59 |
| 6,000 | RM1.86504 | RM11,190.24 |
| 9,000 | RM1.84276 | RM16,584.84 |
| 15,000 | RM1.81808 | RM27,271.20 |
| 21,000 | RM1.80366 | RM37,876.86 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |












