
TPS2358EVM | |
|---|---|
DigiKey Part Number | 296-31123-ND |
Manufacturer | |
Manufacturer Product Number | TPS2358EVM |
Description | EVAL BOARD FOR TPS2358 |
Customer Reference | |
Detailed Description | TPS2358 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | TPS2358 | |
Primary Attributes | ATCA, MicroTCA™ | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM217.33000 | RM217.33 |
| Unit Price without VAT: | RM217.33000 |
|---|---|
| Unit Price with VAT: | RM239.06300 |

