Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23841PAP

DigiKey Part Number
296-46499-ND
Manufacturer
Manufacturer Product Number
TPS23841PAP
Description
IC POE CNTRL 4 CHANNEL 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS23841PAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Controller (PSE)
Number of Channels
4
Power - Max
25 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
21.5V ~ 57V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15,237 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM68.91000RM68.91
10RM54.76200RM547.62
25RM51.22640RM1,280.66
160RM46.33119RM7,412.99
320RM45.06572RM14,421.03
640RM44.02439RM28,175.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM68.91000
Unit Price with VAT:RM75.80100

Other Suppliers on DigiKey

15,237In Stock
Ships from Rochester Electronics, LLC