
TPS23841PAPR | |
|---|---|
DigiKey Part Number | 296-21345-2-ND - Tape & Reel (TR) 296-21345-1-ND - Cut Tape (CT) 296-21345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23841PAPR |
Description | IC POE CNTRL 4 CHANNEL 64HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23841PAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 25 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 21.5V ~ 57V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.35000 | RM58.35 |
| 10 | RM46.11800 | RM461.18 |
| 25 | RM43.06280 | RM1,076.57 |
| 100 | RM39.70340 | RM3,970.34 |
| 250 | RM38.10216 | RM9,525.54 |
| 500 | RM37.13694 | RM18,568.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM36.34288 | RM36,342.88 |
| Unit Price without VAT: | RM58.35000 |
|---|---|
| Unit Price with VAT: | RM64.18500 |

