
TPS2514ADBVR | |
|---|---|
DigiKey Part Number | 296-40725-2-ND - Tape & Reel (TR) 296-40725-1-ND - Cut Tape (CT) 296-40725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2514ADBVR |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2514ADBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.31700 | RM23.17 |
| 25 | RM2.08360 | RM52.09 |
| 100 | RM1.82860 | RM182.86 |
| 250 | RM1.70712 | RM426.78 |
| 500 | RM1.63384 | RM816.92 |
| 1,000 | RM1.57352 | RM1,573.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.49897 | RM4,496.91 |
| 6,000 | RM1.46250 | RM8,775.00 |
| 9,000 | RM1.44423 | RM12,998.07 |
| 15,000 | RM1.42399 | RM21,359.85 |
| 21,000 | RM1.41217 | RM29,655.57 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |



