TPS2550DBVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 17,267
Unit Price: RM15.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,611
Unit Price: RM13.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 341
Unit Price: RM15.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,030
Unit Price: RM14.97000
Datasheet

Similar


Microchip Technology
In Stock: 114,392
Unit Price: RM2.21000
Datasheet

Similar


Microchip Technology
In Stock: 7,532
Unit Price: RM2.21000
Datasheet

Similar


Microchip Technology
In Stock: 2,570
Unit Price: RM2.48000
Datasheet

Similar


Microchip Technology
In Stock: 201
Unit Price: RM2.48000
Datasheet

Similar


Microchip Technology
In Stock: 2,202
Unit Price: RM2.09000
Datasheet

Similar


onsemi
In Stock: 34,302
Unit Price: RM2.60000
Datasheet

Similar


onsemi
In Stock: 10,219
Unit Price: RM2.60000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2550DBVR

DigiKey Part Number
TPS2550DBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2550DBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2550DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.1A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.98341RM20,950.23
Manufacturers Standard Package
Unit Price without VAT:RM6.98341
Unit Price with VAT:RM7.68175