TPS2550DRVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 265
Unit Price: RM15.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 551
Unit Price: RM15.13000
Datasheet

Similar


Microchip Technology
In Stock: 3
Unit Price: RM2.72000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,512
Unit Price: RM2.32000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2550DRVR

DigiKey Part Number
TPS2550DRVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2550DRVR
Description
IC PWR SWITCH N-CHAN 1:1 6WSON
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS2550DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.1A
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.98341RM20,950.23
Manufacturers Standard Package
Unit Price without VAT:RM6.98341
Unit Price with VAT:RM7.68175