
TPS2553DRVT-1 | |
|---|---|
DigiKey Part Number | 296-24000-2-ND - Tape & Reel (TR) 296-24000-1-ND - Cut Tape (CT) 296-24000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DRVT-1 |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DRVT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.46300 | RM34.63 |
| 25 | RM3.13320 | RM78.33 |
| 100 | RM2.77060 | RM277.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.59788 | RM649.47 |
| 500 | RM2.49370 | RM1,246.85 |
| 750 | RM2.44153 | RM1,831.15 |
| 1,250 | RM2.38373 | RM2,979.66 |
| 1,750 | RM2.34991 | RM4,112.34 |
| 2,500 | RM2.31740 | RM5,793.50 |
| 6,250 | RM2.24740 | RM14,046.25 |
| 12,500 | RM2.20521 | RM27,565.12 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |










