
TPS2553DRVT | |
|---|---|
DigiKey Part Number | 296-23999-2-ND - Tape & Reel (TR) 296-23999-1-ND - Cut Tape (CT) 296-23999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DRVT |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM3.25100 | RM32.51 |
| 25 | RM2.93760 | RM73.44 |
| 100 | RM2.59530 | RM259.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.43160 | RM607.90 |
| 500 | RM2.33304 | RM1,166.52 |
| 750 | RM2.28368 | RM1,712.76 |
| 1,250 | RM2.22897 | RM2,786.21 |
| 1,750 | RM2.19699 | RM3,844.73 |
| 2,500 | RM2.16623 | RM5,415.57 |
| 6,250 | RM2.10000 | RM13,125.00 |
| 12,500 | RM2.06007 | RM25,750.88 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |











