
TPS3840DL41DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL41DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL41DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL41DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL41DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL41DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.96700 | RM29.67 |
| 25 | RM2.67920 | RM66.98 |
| 100 | RM2.36200 | RM236.20 |
| 250 | RM2.21112 | RM552.78 |
| 500 | RM2.12012 | RM1,060.06 |
| 1,000 | RM2.04521 | RM2,045.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.95261 | RM5,857.83 |
| 6,000 | RM1.90732 | RM11,443.92 |
| 9,000 | RM1.88462 | RM16,961.58 |
| 15,000 | RM1.85949 | RM27,892.35 |
| 21,000 | RM1.84480 | RM38,740.80 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

