
TPS25865Q1EVM-141 | |
|---|---|
DigiKey Part Number | 296-TPS25865Q1EVM-141-ND |
Manufacturer | |
Manufacturer Product Number | TPS25865Q1EVM-141 |
Description | EVAL BOARD FOR TPS25865-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25865-Q1 - USB Type-A Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-A Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | TPS25865-Q1 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM354.60000 | RM354.60 |
| Unit Price without VAT: | RM354.60000 |
|---|---|
| Unit Price with VAT: | RM390.06000 |

