Low-Side Gate Driver IC Inverting 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2815PWR

DigiKey Part Number
TPS2815PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2815PWR
Description
IC GATE DRVR LOW-SIDE 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2815PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,448 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.26767RM8,535.34
4,000RM4.17246RM16,689.84
6,000RM4.12479RM24,748.74
Manufacturers Standard Package
Unit Price without VAT:RM4.26767
Unit Price with VAT:RM4.69444

Other Suppliers on DigiKey

6,448In Stock
Ships from Rochester Electronics, LLC