Low-Side Gate Driver IC Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2819DBVT

DigiKey Part Number
296-32467-2-ND - Tape & Reel (TR)
296-32467-1-ND - Cut Tape (CT)
296-32467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2819DBVT
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2819DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14ns, 14ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,078
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.44000RM10.44
10RM7.78200RM77.82
25RM7.11560RM177.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM6.03388RM1,508.47
500RM5.82340RM2,911.70
750RM5.71804RM4,288.53
1,250RM5.60123RM7,001.54
1,750RM5.53300RM9,682.75
2,500RM5.46735RM13,668.38
6,250RM5.32605RM33,287.81
Manufacturers Standard Package
Unit Price without VAT:RM10.44000
Unit Price with VAT:RM11.48400

Other Suppliers on DigiKey

316In Stock
Ships from Rochester Electronics, LLC