
TPS3128E12DBVT | |
|---|---|
DigiKey Part Number | 296-10903-2-ND - Tape & Reel (TR) 296-10903-1-ND - Cut Tape (CT) 296-10903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3128E12DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3128E12DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.14V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.81000 | RM9.81 |
| 10 | RM7.28100 | RM72.81 |
| 25 | RM6.65240 | RM166.31 |
| 100 | RM5.96040 | RM596.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.63104 | RM1,407.76 |
| 500 | RM5.43232 | RM2,716.16 |
| 750 | RM5.33281 | RM3,999.61 |
| 1,250 | RM5.22258 | RM6,528.22 |
| 1,750 | RM5.15811 | RM9,026.69 |
| 2,500 | RM5.09617 | RM12,740.42 |
| 6,250 | RM4.96272 | RM31,017.00 |
| Unit Price without VAT: | RM9.81000 |
|---|---|
| Unit Price with VAT: | RM10.79100 |

