
TPS3128E12DBVTG4 | |
|---|---|
DigiKey Part Number | TPS3128E12DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3128E12DBVTG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3128E12DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.14V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM7.41980 | RM1,854.95 |
| 500 | RM7.16994 | RM3,584.97 |
| 750 | RM7.04477 | RM5,283.58 |
| 1,250 | RM6.90613 | RM8,632.66 |
| 1,750 | RM6.82511 | RM11,943.94 |
| 2,500 | RM6.74716 | RM16,867.90 |
| Unit Price without VAT: | RM7.41980 |
|---|---|
| Unit Price with VAT: | RM8.16178 |

