
TPS3128E15DBVT | |
|---|---|
DigiKey Part Number | 296-10904-2-ND - Tape & Reel (TR) 296-10904-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS3128E15DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3128E15DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.43V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.31000 | RM11.31 |
| 10 | RM8.43600 | RM84.36 |
| 25 | RM7.72080 | RM193.02 |
| 100 | RM6.93640 | RM693.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.56184 | RM1,640.46 |
| 500 | RM6.33622 | RM3,168.11 |
| 750 | RM6.22325 | RM4,667.44 |
| 1,250 | RM6.09808 | RM7,622.60 |
| 1,750 | RM6.02487 | RM10,543.52 |
| 2,500 | RM5.95448 | RM14,886.20 |
| 6,250 | RM5.80296 | RM36,268.50 |
| Unit Price without VAT: | RM11.31000 |
|---|---|
| Unit Price with VAT: | RM12.44100 |

