
TPS3306-15DGK | |
|---|---|
DigiKey Part Number | 296-3303-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3306-15DGK |
Description | IC SUPERVISOR 2 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-15DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.4V, 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.91000 | RM13.91 |
| 10 | RM10.47600 | RM104.76 |
| 80 | RM8.79750 | RM703.80 |
| 160 | RM8.42275 | RM1,347.64 |
| 320 | RM8.11456 | RM2,596.66 |
| 560 | RM7.90589 | RM4,427.30 |
| 1,040 | RM7.71036 | RM8,018.77 |
| 2,560 | RM7.48011 | RM19,149.08 |
| 5,040 | RM7.34155 | RM37,001.41 |
| Unit Price without VAT: | RM13.91000 |
|---|---|
| Unit Price with VAT: | RM15.30100 |

