
TPS3511DR | |
|---|---|
DigiKey Part Number | 296-31981-2-ND - Tape & Reel (TR) 296-31981-1-ND - Cut Tape (CT) 296-31981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3511DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3511DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.3V, 5V, 12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM6.03200 | RM60.32 |
| 25 | RM5.49880 | RM137.47 |
| 100 | RM4.91080 | RM491.08 |
| 250 | RM4.63092 | RM1,157.73 |
| 500 | RM4.46206 | RM2,231.03 |
| 1,000 | RM4.32309 | RM4,323.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.17640 | RM10,441.00 |
| 5,000 | RM4.08796 | RM20,439.80 |
| 7,500 | RM4.04369 | RM30,327.67 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |

