Comparator Window Open-Drain SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3701DDCR

DigiKey Part Number
296-40744-2-ND - Tape & Reel (TR)
296-40744-1-ND - Cut Tape (CT)
296-40744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3701DDCR
Description
IC COMPARATOR 1 WINDW SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3701DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 36V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
28.1µs
Hysteresis
5.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,037
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.17000RM10.17
10RM7.58100RM75.81
25RM6.92960RM173.24
100RM6.21420RM621.42
250RM5.87280RM1,468.20
500RM5.66706RM2,833.53
1,000RM5.49772RM5,497.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.28853RM15,865.59
6,000RM5.18617RM31,117.02
Manufacturers Standard Package
Unit Price without VAT:RM10.17000
Unit Price with VAT:RM11.18700