
TPS3703A5330DSER | |
|---|---|
DigiKey Part Number | 296-TPS3703A5330DSERTR-ND - Tape & Reel (TR) 296-TPS3703A5330DSERCT-ND - Cut Tape (CT) 296-TPS3703A5330DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A5330DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3703A4330DSER | Texas Instruments | 3,214 | 296-TPS3703A4330DSERCT-ND | RM8.51000 | Parametric Equivalent |
| TPS3703A4330DSERQ1 | Texas Instruments | 2,151 | 296-TPS3703A4330DSERQ1CT-ND | RM10.28000 | Parametric Equivalent |
| TPS3703A6330DSER | Texas Instruments | 5,467 | 296-TPS3703A6330DSERCT-ND | RM8.51000 | Parametric Equivalent |
| TPS3703A7330DSER | Texas Instruments | 8,732 | 296-TPS3703A7330DSERCT-ND | RM8.51000 | Parametric Equivalent |
| TPS3703A7330DSERQ1 | Texas Instruments | 6,658 | 296-TPS3703A7330DSERQ1CT-ND | RM10.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM6.27200 | RM62.72 |
| 25 | RM5.71920 | RM142.98 |
| 100 | RM5.10860 | RM510.86 |
| 250 | RM4.81768 | RM1,204.42 |
| 500 | RM4.65976 | RM2,329.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.31966 | RM12,958.98 |
| 6,000 | RM4.23244 | RM25,394.64 |
| 9,000 | RM4.18873 | RM37,698.57 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |


