
TPS3779BDBVT | |
|---|---|
DigiKey Part Number | 296-42165-2-ND - Tape & Reel (TR) 296-42165-1-ND - Cut Tape (CT) 296-42165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779BDBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779BDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM6.15000 | RM61.50 |
| 25 | RM5.60600 | RM140.15 |
| 100 | RM5.00850 | RM500.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.72376 | RM1,180.94 |
| 500 | RM4.55204 | RM2,276.02 |
| 750 | RM4.46607 | RM3,349.55 |
| 1,250 | RM4.37085 | RM5,463.56 |
| 1,750 | RM4.31513 | RM7,551.48 |
| 2,500 | RM4.26160 | RM10,654.00 |
| 6,250 | RM4.14632 | RM25,914.50 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |

