
TPS3779DDBVR | |
|---|---|
DigiKey Part Number | 296-42388-2-ND - Tape & Reel (TR) 296-42388-1-ND - Cut Tape (CT) 296-42388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779DDBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779DDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM5.20100 | RM52.01 |
| 25 | RM4.72960 | RM118.24 |
| 100 | RM4.21380 | RM421.38 |
| 250 | RM3.96760 | RM991.90 |
| 500 | RM3.81928 | RM1,909.64 |
| 1,000 | RM3.69706 | RM3,697.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.54616 | RM10,638.48 |
| 6,000 | RM3.47232 | RM20,833.92 |
| 9,000 | RM3.43533 | RM30,917.97 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |

