Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3780BDRYR

DigiKey Part Number
296-51923-2-ND - Tape & Reel (TR)
296-51923-1-ND - Cut Tape (CT)
296-51923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3780BDRYR
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3780BDRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27,690 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.26000RM6.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.49037RM17,451.85
10,000RM3.42640RM34,264.00
Manufacturers Standard Package
Unit Price without VAT:RM6.26000
Unit Price with VAT:RM6.88600

Other Suppliers on DigiKey

27,690In Stock
Ships from Rochester Electronics, LLC