Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3780DDRYT

DigiKey Part Number
296-42098-2-ND - Tape & Reel (TR)
296-42098-1-ND - Cut Tape (CT)
296-42098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3780DDRYT
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3780DDRYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM6.15000RM61.50
25RM5.60600RM140.15
100RM5.00850RM500.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM4.72376RM1,180.94
500RM4.55204RM2,276.02
750RM4.46607RM3,349.55
1,250RM4.37085RM5,463.56
1,750RM4.31513RM7,551.48
2,500RM4.26160RM10,654.00
6,250RM4.14632RM25,914.50
Manufacturers Standard Package
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100