Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3806I33DBVR

DigiKey Part Number
296-12011-2-ND - Tape & Reel (TR)
296-12011-1-ND - Cut Tape (CT)
296-12011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3806I33DBVR
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3806I33DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
3V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,891
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.59000RM5.59
10RM4.09000RM40.90
25RM3.70680RM92.67
100RM3.28830RM328.83
250RM3.08848RM772.12
500RM2.96808RM1,484.04
1,000RM2.86895RM2,868.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.74650RM8,239.50
6,000RM2.68658RM16,119.48
9,000RM2.65659RM23,909.31
15,000RM2.62335RM39,350.25
Manufacturers Standard Package
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900

Other Suppliers on DigiKey

26,340In Stock
Ships from Rochester Electronics, LLC