
TPS3806I33DBVT | |
|---|---|
DigiKey Part Number | 296-TPS3806I33DBVTTR-ND - Tape & Reel (TR) 296-TPS3806I33DBVTCT-ND - Cut Tape (CT) 296-TPS3806I33DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3806I33DBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3806I33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 10 | RM4.83000 | RM48.30 |
| 25 | RM4.39080 | RM109.77 |
| 100 | RM3.90650 | RM390.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.67556 | RM918.89 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |

