Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G125QDBVRQ1

DigiKey Part Number
296-28181-2-ND - Tape & Reel (TR)
296-28181-1-ND - Cut Tape (CT)
296-28181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G125QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G125QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-6
Voltage - Threshold
1.16V
Supplier Device Package
SOT-23-6
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,030
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.43000RM8.43
10RM6.22100RM62.21
25RM5.67040RM141.76
100RM5.06450RM506.45
250RM4.77576RM1,193.94
500RM4.61760RM2,308.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.28145RM12,844.35
6,000RM4.19483RM25,168.98
9,000RM4.15146RM37,363.14
Manufacturers Standard Package
Unit Price without VAT:RM8.43000
Unit Price with VAT:RM9.27300