Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3820-33QPDBVRQ1

DigiKey Part Number
296-51928-2-ND - Tape & Reel (TR)
296-51928-1-ND - Cut Tape (CT)
296-51928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3820-33QPDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3820-33QPDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
15ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Monitor
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
2.93V
Supplier Device Package
SOT-23-5
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,208
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.63000RM5.63
10RM4.09400RM40.94
25RM3.71160RM92.79
100RM3.29070RM329.07
250RM3.09008RM772.52
500RM2.96902RM1,484.51
1,000RM2.92971RM2,929.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.74629RM8,238.87
6,000RM2.68604RM16,116.24
9,000RM2.65588RM23,902.92
15,000RM2.62247RM39,337.05
Manufacturers Standard Package
Unit Price without VAT:RM5.63000
Unit Price with VAT:RM6.19300