Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3838K33DRVT

DigiKey Part Number
296-32485-2-ND - Tape & Reel (TR)
296-32485-1-ND - Cut Tape (CT)
296-32485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3838K33DRVT
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS3838K33DRVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.73000RM12.73
10RM9.55100RM95.51
25RM8.75640RM218.91
100RM7.88200RM788.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM7.46552RM1,866.38
500RM7.21430RM3,607.15
750RM7.08853RM5,316.40
1,250RM6.94918RM8,686.48
1,750RM6.86771RM12,018.49
2,500RM6.78939RM16,973.47
Manufacturers Standard Package
Unit Price without VAT:RM12.73000
Unit Price with VAT:RM14.00300

Other Suppliers on DigiKey

411In Stock
Ships from Rochester Electronics, LLC