
TPS3838L30DBVR | |
|---|---|
DigiKey Part Number | 296-37708-2-ND - Tape & Reel (TR) 296-37708-1-ND - Cut Tape (CT) 296-37708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838L30DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM7.27300 | RM72.73 |
| 25 | RM6.64440 | RM166.11 |
| 100 | RM5.95450 | RM595.45 |
| 250 | RM5.62520 | RM1,406.30 |
| 500 | RM5.42672 | RM2,713.36 |
| 1,000 | RM5.26333 | RM5,263.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.06151 | RM15,184.53 |
| 6,000 | RM4.96279 | RM29,776.74 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |


