
TPS386000RGPT | |
|---|---|
DigiKey Part Number | 296-25181-2-ND - Tape & Reel (TR) 296-25181-1-ND - Cut Tape (CT) 296-25181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386000RGPT |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS386000RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.73000 | RM12.73 |
| 10 | RM9.55100 | RM95.51 |
| 25 | RM8.75640 | RM218.91 |
| 100 | RM7.88200 | RM788.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM7.46552 | RM1,866.38 |
| 500 | RM7.21430 | RM3,607.15 |
| 750 | RM7.08853 | RM5,316.40 |
| 1,250 | RM6.94918 | RM8,686.48 |
| 1,750 | RM6.86771 | RM12,018.49 |
| 2,500 | RM6.78939 | RM16,973.47 |
| Unit Price without VAT: | RM12.73000 |
|---|---|
| Unit Price with VAT: | RM14.00300 |









