
TPS389018QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS389018QDSERQ1TR-ND - Tape & Reel (TR) 296-TPS389018QDSERQ1CT-ND - Cut Tape (CT) 296-TPS389018QDSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389018QDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389018QDSERQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 1.8V | Base Product Number |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389018DSER | Texas Instruments | 680 | 296-51971-1-ND | RM68.00000 | Parametric Equivalent |
| TPS389018DSET | Texas Instruments | 647 | 296-44492-1-ND | RM80.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM6.37900 | RM63.79 |
| 25 | RM5.81560 | RM145.39 |
| 100 | RM5.19650 | RM519.65 |
| 250 | RM4.90120 | RM1,225.30 |
| 500 | RM4.72336 | RM2,361.68 |
| 1,000 | RM4.57694 | RM4,576.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.77520 | RM14,325.60 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |

