Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3896PDRYR

DigiKey Part Number
296-29809-2-ND - Tape & Reel (TR)
296-29809-1-ND - Cut Tape (CT)
296-29809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3896PDRYR
Description
IC SUPERVISOR 1 CHANNEL 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3896PDRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM2.58900RM25.89
25RM2.33240RM58.31
100RM2.05200RM205.20
250RM1.91784RM479.46
500RM1.83698RM918.49
1,000RM1.77048RM1,770.48
2,500RM1.70027RM4,250.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.65794RM8,289.70
10,000RM1.62311RM16,231.10
15,000RM1.60567RM24,085.05
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200

Other Suppliers on DigiKey

570,781In Stock
Ships from Rochester Electronics, LLC