
TPS40007DGQR | |
|---|---|
DigiKey Part Number | 296-26957-2-ND - Tape & Reel (TR) 296-26957-1-ND - Cut Tape (CT) 296-26957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40007DGQR |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40007DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 10 | RM6.17000 | RM61.70 |
| 25 | RM5.62640 | RM140.66 |
| 100 | RM5.02670 | RM502.67 |
| 250 | RM4.74108 | RM1,185.27 |
| 500 | RM4.56890 | RM2,284.45 |
| 1,000 | RM4.42718 | RM4,427.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.27760 | RM10,694.00 |
| 5,000 | RM4.18742 | RM20,937.10 |
| 7,500 | RM4.14226 | RM31,066.95 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |


