Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40041DRBT

DigiKey Part Number
296-26960-2-ND - Tape & Reel (TR)
296-26960-1-ND - Cut Tape (CT)
296-26960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40041DRBT
Description
IC REG CTRLR BUCK 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS40041DRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Frequency - Switching
600kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.23000RM8.23
10RM6.09900RM60.99
25RM5.55840RM138.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM4.68308RM1,170.77
500RM4.51264RM2,256.32
Manufacturers Standard Package
Unit Price without VAT:RM8.23000
Unit Price with VAT:RM9.05300

Other Suppliers on DigiKey

15,472In Stock
Ships from Rochester Electronics, LLC