TPS40190DRCTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9,987
Unit Price: RM7.44660
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40190DRCTG4

DigiKey Part Number
TPS40190DRCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40190DRCTG4
Description
IC REG CTRLR BUCK 10SON
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS40190DRCTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 15V
Frequency - Switching
300kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM6.24632RM1,561.58
500RM6.02986RM3,014.93
750RM5.92135RM4,441.01
1,250RM5.80116RM7,251.45
1,750RM5.73092RM10,029.11
2,500RM5.66339RM14,158.47
6,250RM5.51792RM34,487.00
Manufacturers Standard Package
Unit Price without VAT:RM6.24632
Unit Price with VAT:RM6.87095