Buck Switching Regulator IC Positive Adjustable 0.795V 1 Output 3A 20-CDFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS50301SHKH

DigiKey Part Number
296-TPS50301SHKH-ND
Manufacturer
Manufacturer Product Number
TPS50301SHKH
Description
IC REG BUCK ADJ 3A 20CFP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.795V 1 Output 3A 20-CDFF
Datasheet
 Datasheet
EDA/CAD Models
TPS50301SHKH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6.3V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 220°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM11,882.92000RM11,882.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11,882.92000
Unit Price with VAT:RM13,071.21200