


TPS51285BRUKR | |
|---|---|
DigiKey Part Number | 296-46386-2-ND - Tape & Reel (TR) 296-46386-1-ND - Cut Tape (CT) 296-46386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51285BRUKR |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51285BRUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 400kHz, 475kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM5.15700 | RM51.57 |
| 25 | RM4.69000 | RM117.25 |
| 100 | RM4.17720 | RM417.72 |
| 250 | RM3.93260 | RM983.15 |
| 500 | RM3.78532 | RM1,892.66 |
| 1,000 | RM3.66404 | RM3,664.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.51423 | RM10,542.69 |
| 6,000 | RM3.44095 | RM20,645.70 |
| 9,000 | RM3.40425 | RM30,638.25 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |




