
TPS51363RVET | |
|---|---|
DigiKey Part Number | 296-39627-2-ND - Tape & Reel (TR) 296-39627-1-ND - Cut Tape (CT) 296-39627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51363RVET |
Description | IC REG BUCK ADJ 10A/8A 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (1.05V, 1.2V, 1.35V, 1.5V) 1 Output 10A, 8A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51363RVET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.78000 | RM19.78 |
| 10 | RM15.07400 | RM150.74 |
| 25 | RM13.89880 | RM347.47 |
| 100 | RM12.60480 | RM1,260.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM11.98784 | RM2,996.96 |
| 500 | RM11.61598 | RM5,807.99 |
| 750 | RM11.42973 | RM8,572.30 |
| 1,250 | RM11.22339 | RM14,029.24 |
| 1,750 | RM11.10278 | RM19,429.86 |
| 2,500 | RM10.98682 | RM27,467.05 |
| Unit Price without VAT: | RM19.78000 |
|---|---|
| Unit Price with VAT: | RM21.75800 |

