
TPS53622RSBT | |
|---|---|
DigiKey Part Number | 296-47156-2-ND - Tape & Reel (TR) 296-47156-1-ND - Cut Tape (CT) 296-47156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53622RSBT |
Description | IC REG CTRLR INTEL 2OUT 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 2 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53622RSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 4.5V ~ 17V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V, 0.5V ~ 2.8125V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.03000 | RM24.03 |
| 10 | RM18.44300 | RM184.43 |
| 25 | RM17.04440 | RM426.11 |
| 100 | RM15.50630 | RM1,550.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM14.77280 | RM3,693.20 |
| 500 | RM14.33080 | RM7,165.40 |
| 750 | RM14.10951 | RM10,582.13 |
| 1,250 | RM13.86417 | RM17,330.21 |
| 1,750 | RM13.72088 | RM24,011.54 |
| 2,500 | RM13.58301 | RM33,957.53 |
| Unit Price without VAT: | RM24.03000 |
|---|---|
| Unit Price with VAT: | RM26.43300 |

