
TPS54040ADRCT | |
|---|---|
DigiKey Part Number | 296-30356-2-ND - Tape & Reel (TR) 296-30356-1-ND - Cut Tape (CT) 296-30356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54040ADRCT |
Description | IC REG BUCK ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54040ADRCT Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 39V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.40000 | RM12.40 |
| 10 | RM9.27900 | RM92.79 |
| 25 | RM8.50200 | RM212.55 |
| 100 | RM7.64520 | RM764.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM7.23704 | RM1,809.26 |
| 500 | RM6.99094 | RM3,495.47 |
| 750 | RM6.86768 | RM5,150.76 |
| 1,250 | RM6.73112 | RM8,413.90 |
| 1,750 | RM6.65133 | RM11,639.83 |
| 2,500 | RM6.57455 | RM16,436.38 |
| Unit Price without VAT: | RM12.40000 |
|---|---|
| Unit Price with VAT: | RM13.64000 |



