
TPS5410QDRQ1 | |
|---|---|
DigiKey Part Number | 296-25229-2-ND - Tape & Reel (TR) 296-25229-1-ND - Cut Tape (CT) 296-25229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5410QDRQ1 |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5410QDRQ1 Models |
Category | Voltage - Output (Max) 31.32V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS5410DR | Texas Instruments | 4,245 | 296-26982-1-ND | RM13.75000 | Parametric Equivalent |
| TPS5410MDREP | Texas Instruments | 1,235 | 296-25179-1-ND | RM57.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.64000 | RM15.64 |
| 10 | RM11.80000 | RM118.00 |
| 25 | RM10.84440 | RM271.11 |
| 100 | RM9.79090 | RM979.09 |
| 250 | RM9.28896 | RM2,322.24 |
| 500 | RM9.22922 | RM4,614.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM8.47444 | RM21,186.10 |
| Unit Price without VAT: | RM15.64000 |
|---|---|
| Unit Price with VAT: | RM17.20400 |


