
TPS54140ADRCT | |
|---|---|
DigiKey Part Number | 296-30506-2-ND - Tape & Reel (TR) 296-30506-1-ND - Cut Tape (CT) 296-30506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54140ADRCT |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54140ADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.26000 | RM14.26 |
| 10 | RM10.75600 | RM107.56 |
| 25 | RM9.87520 | RM246.88 |
| 100 | RM8.90640 | RM890.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM8.44500 | RM2,111.25 |
| 500 | RM8.16676 | RM4,083.38 |
| 750 | RM8.02752 | RM6,020.64 |
| 1,250 | RM7.87313 | RM9,841.41 |
| 1,750 | RM7.78285 | RM13,619.99 |
| 2,500 | RM7.69610 | RM19,240.25 |
| Unit Price without VAT: | RM14.26000 |
|---|---|
| Unit Price with VAT: | RM15.68600 |


