


TPS54810PWPR | |
|---|---|
DigiKey Part Number | 296-49004-2-ND - Tape & Reel (TR) 296-49004-1-ND - Cut Tape (CT) 296-49004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54810PWPR |
Description | IC REG BUCK ADJ 8A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 8A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54810PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.18000 | RM30.18 |
| 10 | RM23.34800 | RM233.48 |
| 25 | RM21.63840 | RM540.96 |
| 100 | RM19.75590 | RM1,975.59 |
| 250 | RM18.85872 | RM4,714.68 |
| 500 | RM18.31784 | RM9,158.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM17.50649 | RM35,012.98 |
| Unit Price without VAT: | RM30.18000 |
|---|---|
| Unit Price with VAT: | RM33.19800 |












